There are no models available for this part yet.
Overview of 671050-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 671050-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ3133
|
Newark | Wire Labels&markers Std09W-8 |Raychem Te Connectivity 671050-000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1190 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0364 | Buy Now | ||
DISTI #
RYCSTD09W-8
|
Heilind Electronics | 671050-000 | Americas - 0 in Stock |
|
$0.0320 / $0.0583 | Buy Now | |
Onlinecomponents.com | STD09W-8 RoHS: Compliant |
6170 In Stock |
|
$0.0394 / $0.0880 | Buy Now | ||
DISTI #
66683722
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 1200 Package Multiple: 300 | Americas - 6000 |
|
$0.0400 / $0.0600 | Buy Now | |
DISTI #
671050000-TEC
|
TME | 671050-000 Min Qty: 900 | 6000 |
|
$0.0391 / $0.0587 | Buy Now | |
DISTI #
RYCSTD09W-8
|
Interstate Connecting Components | 671050-000 | 0 |
|
$0.0320 / $0.0583 | Buy Now | |
DISTI #
000000000003790293
|
Sager | Wire Labels & Markers STD09W-8 Min Qty: 3000 | 0 |
|
$0.0269 / $0.0541 | Buy Now | |
DISTI #
671050-000
|
Avnet Abacus | Cable Marker Pre-Printed Snap-On 8" Legend Zero Halogen Polyoxymethylene White Box" (Alt: 671050-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
671050-000
|
Avnet Abacus | Cable Marker Pre-Printed Snap-On 8" Legend Zero Halogen Polyoxymethylene White Box" (Alt: 671050-000) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |