Part Details for 67150 RD321 by Alpha Wire
Overview of 67150 RD321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67150 RD321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9207
|
Newark | Hook-Up Wire, 1.5Mm2, Red, 164Ft, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:15Awg, Conductor Area Csa:1.5Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 67150 RD321 Min Qty: 1 Package Multiple: 164 Date Code: 1 Container: SPOOL | 1 |
|
$124.4500 / $167.4500 | Buy Now |
DISTI #
216-67150RD321-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 164' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
10 In Stock |
|
$113.7371 / $136.3600 | Buy Now |
DISTI #
602-67150RD321
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC RoHS: Compliant | 1 |
|
$113.7300 / $136.3600 | Buy Now |
DISTI #
71894436
|
RS | Metric Ecowire, Red, 50M, 1.5MM2, 84 X 0.16 600V, MPPE, 15 AWG, 67150 Series | Alpha Wire 67150 RD321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 3 |
|
$171.3800 | Buy Now |
DISTI #
67150-RD321
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 1.5mm2, MPPE, red, 600V Min Qty: 1 | 3 |
|
$74.9600 / $96.3700 | Buy Now |