Part Details for 67150 WH033 by Alpha Wire
Overview of 67150 WH033 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67150 WH033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5999
|
Newark | Eco Wire Metric/328 Ft |Alpha Wire 67150 WH033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$233.9700 / $333.7500 | Buy Now |
DISTI #
216-67150WH033-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$237.1300 | Buy Now |
DISTI #
602-67150WH033
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC RoHS: Compliant | 0 |
|
$237.1300 | Order Now |
DISTI #
71894431
|
RS | Metric Ecowire, White, 100M, 1.5MM2, 84 X 0.16 600V, MPPE, 15 AWG, 67150 Series | Alpha Wire 67150 WH033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$283.6000 / $322.2500 | RFQ |
DISTI #
67150-WH033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 1.5mm2, MPPE, white Min Qty: 1 | 0 |
|
$143.5600 | RFQ |