Part Details for 6718-64P by MISC MIL-AERO
Overview of 6718-64P by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147212-644406LF | Amphenol Communications Solutions | Bergstak® Shielded 0.8mm Receptacle 64P | |
RTK7RLG230CLG000BJ | Renesas Electronics Corporation | RL78/G23-64p Fast Prototyping Board | |
10147213-644406LF | Amphenol Communications Solutions | Bergstak® Shielded 0.8mm Header 64P |
Price & Stock for 6718-64P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM6718-64P
|
Heilind Electronics | UNCODED | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYM6718-64P
|
Interstate Connecting Components | UNCODED | 3 |
|
Buy Now |