Part Details for 6718 by Pomona Electronics
Overview of 6718 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 6718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3199
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Pomona 6718 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
DISTI #
6718PO-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3900 | Buy Now |
DISTI #
565-6718
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC CIRCUIT BOARD MOUNT, DUAL RIGHT ANGLE, WHITE VALOX, 75 OHM RoHS: Compliant | 0 |
|
$24.3700 / $25.4900 | Order Now |
DISTI #
70197585
|
RS | Dual Output, 75 Ohm BNC Circuit Board Mount, White Valox Case | Pomona Electronics 6718 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9000 / $29.2400 | RFQ |
|
Onlinecomponents.com | Conn BNC F/F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$26.3900 / $29.9900 | Buy Now |
DISTI #
35136.1
|
TestEquity LLC | Pomona 6718 Dual Output, 75 Ohm BNC Circuit Board Mount, 500 V, White Valox, Brass | 0 |
|
$29.9900 | Buy Now |
Part Details for 6718
6718 CAD Models
6718 Part Data Attributes
|
6718
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6718
Pomona Electronics
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |