Part Details for 6719 YL005 by Alpha Wire
Overview of 6719 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6719 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1769
|
Newark | Wire, Hook Up, Ecogent Ecowirer, 10 Awg, 7.306 Mm , 600 V, Yellow, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 6719 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$443.7800 / $633.0300 | Buy Now |
DISTI #
A6719Y-100-ND
|
DigiKey | HOOK-UP STRND 10AWG YELLOW 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$405.5933 / $424.6400 | Buy Now |
DISTI #
602-6719-100-05
|
Mouser Electronics | Hook-up Wire 10AWG 105/30 MPPE 100FT SPOOL YELLOW RoHS: Compliant | 0 |
|
$405.5900 / $424.5400 | Order Now |
DISTI #
70134559
|
RS | Hook-Up Wire, EcoWire,6719, Yellow, 10 AWG, mPPE, 600V, 105/30, | Alpha Wire 6719 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$399.1600 / $424.6400 | RFQ |
DISTI #
6719-YL005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 10AWG, MPPE, 600V Min Qty: 1 | 1 |
|
$94.7400 | Buy Now |
Part Details for 6719 YL005
6719 YL005 CAD Models
6719 YL005 Part Data Attributes
|
6719 YL005
Alpha Wire
Buy Now
|
Compare Parts:
6719 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |