Part Details for 6719050 (ALTERNATE: 6719050) by RS Pro
Overview of 6719050 (ALTERNATE: 6719050) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6719050 (ALTERNATE: 6719050)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647082
|
RS | Toroidal Transformer 15VA 2 Output 115, 230VAC Primary 2 x 12VAC Secondary | RS PRO 6719050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7000 / $14.0400 | RFQ |