Part Details for 6720000994 by Weidmüller Interface GmbH & Co. KG
Overview of 6720000994 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6720000994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6720000994-ND
|
DigiKey | MS-C32T-B26X04-L8D-007 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6720000994
|
Avnet Americas | Cable Assembly 32 Position Clamshell to 32 Position Pluggable Terminal Block Data Guide 18AWG 7m - Bulk (Alt: 6720000994) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$315.1500 / $346.6700 | Buy Now | |
DISTI #
6720000994
|
Avnet Americas | Cable Assembly 32 Position Clamshell to 32 Position Pluggable Terminal Block Data Guide 18AWG 7m - Bulk (Alt: 6720000994) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |