Part Details for 6720005410 by Weidmüller Interface GmbH & Co. KG
Overview of 6720005410 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6720005410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8288
|
Newark | Spd Ii 120V/40Ka Rohs Compliant: No |Weidmuller 6720005410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-4943-ND
|
DigiKey | SPD TYPE 2 150VAC MCOV 1 POLE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6720005410
|
Avnet Americas | SPD II 120V/40KA - Bulk (Alt: 6720005410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Suppressors 20kA 120VAC DIN Rail Transient Voltage Surge Suppressors | Alternative Product Available |
|
$0 | Buy Now |