Part Details for 6720005412 by Weidmüller Interface GmbH & Co. KG
Overview of 6720005412 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6720005412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8290
|
Newark | Spd Ii 277/480V 40Ka |Weidmuller 6720005412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-8948-ND
|
DigiKey | SPD TYPE 2 400VAC MCOV 1 POLE Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$54.1000 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Lightning | 0 |
|
$0 | Buy Now |