Part Details for 6720005413 by Weidmüller Interface GmbH & Co. KG
Overview of 6720005413 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6720005413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8291
|
Newark | Spd Ii 480V 40Ka |Weidmuller 6720005413 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6720005413
|
Avnet Americas | Surge Protector for Line/Neutral with Remote Status Contact 480V 40kA - Bulk (Alt: 6720005413) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$53.4800 / $68.1400 | Buy Now |