Part Details for 6720005416 by Weidmüller Interface GmbH & Co. KG
Overview of 6720005416 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6720005416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8294
|
Newark | Spd Iii 120V/40Ka |Weidmuller 6720005416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6720005416
|
Avnet Americas | Circuit Protection Misc Surge Protector - Bulk (Alt: 6720005416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Suppressors Transient Voltage Surge Suppressors 5KA 120VAC DIN Rail RoHS: Compliant | 0 |
|
$90.5100 / $115.3200 | Buy Now |