There are no models available for this part yet.
Overview of 67210-028 by DuPont
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-106721050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
69167-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 10 Positions 2.54mm - Vertical. | |
54122-106721000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 67210-028 by DuPont
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 20 |
|
$6.7500 / $13.5000 | Buy Now |