Part Details for 67210-505 by Amphenol Communications Solutions
Overview of 67210-505 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 67210-505
67210-505 CAD Models
67210-505 Part Data Attributes
|
67210-505
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67210-505
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 67210-505
This table gives cross-reference parts and alternative options found for 67210-505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67210-505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1532229-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 67210-505 vs 5-1532229-0 |
HLE-105-02-G-DV-PE-LC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 67210-505 vs HLE-105-02-G-DV-PE-LC |
85867-120 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 67210-505 vs 85867-120 |
95290-405BLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 67210-505 vs 95290-405BLF |
10065490-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67210-505 vs 10065490-310 |
65832-004 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 67210-505 vs 65832-004 |
50-36-1739 | Rectangular Power Connector | Molex | 67210-505 vs 50-36-1739 |
87340-1012 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 67210-505 vs 87340-1012 |
65043-144 | Board Connector, 10 Contact(s), 2 Row(s), Female | Amphenol FCi | 67210-505 vs 65043-144 |
91596-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 67210-505 vs 91596-110 |