Part Details for 67210 by Grip-On Tools
Overview of 67210 by Grip-On Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-106721050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
69167-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 10 Positions 2.54mm - Vertical. | |
54122-106721000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 67210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3171
|
Newark | Magnetic Socket Disk For 1/4? Drive Sockets, Accessory Type:1/4" Magnetic Socket Base, For Use With:Mm, Sae Shallow And Deep Sockets, Product Range:- Rohs Compliant: Na |Grip On Tools 67210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |