Part Details for 67222-563 by Amphenol Communications Solutions
Overview of 67222-563 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67222-563
67222-563 CAD Models
67222-563 Part Data Attributes
|
67222-563
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67222-563
Amphenol Communications Solutions
Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 126 |
Alternate Parts for 67222-563
This table gives cross-reference parts and alternative options found for 67222-563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67222-563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66927-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67222-563 vs 66927-063 |
67375-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67222-563 vs 67375-063 |
67119-563LF | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67222-563 vs 67119-563LF |
68672-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67222-563 vs 68672-063 |
67231-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67222-563 vs 67231-063 |
67375-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67222-563 vs 67375-063 |
68733-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67222-563 vs 68733-063 |
67227-063 | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67222-563 vs 67227-063 |
89883-463H | Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 67222-563 vs 89883-463H |
SD-123-126A-MIL | Board Connector, 126 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 67222-563 vs SD-123-126A-MIL |