Part Details for 67231-039 by Amphenol FCi
Overview of 67231-039 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 67231-039
67231-039 CAD Models
67231-039 Part Data Attributes
|
67231-039
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67231-039
Amphenol FCi
Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67231-039
This table gives cross-reference parts and alternative options found for 67231-039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67231-039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89892-339LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 67231-039 vs 89892-339LF |
67119-039LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67231-039 vs 67119-039LF |
01-136-78-4-T | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 67231-039 vs 01-136-78-4-T |
67233-039 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67231-039 vs 67233-039 |
91091-539LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67231-039 vs 91091-539LF |
67288-739LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67231-039 vs 67288-739LF |
M55302/128-CF1C | 78 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 67231-039 vs M55302/128-CF1C |
66926-539 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67231-039 vs 66926-539 |
66927-039 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67231-039 vs 66927-039 |
65000-239LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 67231-039 vs 65000-239LF |