Part Details for 67279 by Goobay
Overview of 67279 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACFG-0500-WH
|
TME | Cable, 5m, coaxial 9.5mm socket,coaxial 9.5mm plug, white, 75Ω Min Qty: 1 | 2 |
|
$3.6400 / $4.6800 | Buy Now |