Part Details for 67282 by Goobay
Overview of 67282 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACG-0150-WH
|
TME | Cable, 75Ω, 1.5m, coaxial 9.5mm socket,coaxial 9.5mm plug, white Min Qty: 1 | 16 |
|
$2.0000 / $3.1600 | Buy Now |