Part Details for 67292-045LF by Amphenol Corporation
Overview of 67292-045LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67292-045LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 90 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-021 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 42 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-031LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for 67292-045LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67292-045LF
|
Avnet Americas | Conn Shrouded Header HDR 90 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 67292-045LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |