Part Details for 672D107F020CG5D by Vishay Sprague
Overview of 672D107F020CG5D by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D107F020CG5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672D107F020CG5D-ND
|
DigiKey | CAP ALUM 100UF 20V RADIAL Min Qty: 315 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3565 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 20V, 50% +TOL, 10% -TOL, 100UF, THROUGH HOLE MOUNT | 240 |
|
$2.8600 / $6.6000 | Buy Now |
Part Details for 672D107F020CG5D
672D107F020CG5D CAD Models
672D107F020CG5D Part Data Attributes:
|
672D107F020CG5D
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
672D107F020CG5D
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | RIPPLE CURRENT MEASURED AT 20KHZ-100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1.25 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.00135 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |