Part Details for 672D108F015ET3D by Vishay Sprague
Overview of 672D108F015ET3D by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D108F015ET3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672D108F015ET3D-ND
|
DigiKey | CAP ALUM 1000UF 15V RADIAL Min Qty: 230 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2780 | Buy Now |
Part Details for 672D108F015ET3D
672D108F015ET3D CAD Models
672D108F015ET3D Part Data Attributes:
|
672D108F015ET3D
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
672D108F015ET3D
Vishay Sprague
CAP,AL2O3,1MF,15VDC,10% -TOL,50% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.06 mΩ | |
JESD-609 Code | e0 | |
Length | 33.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 2900 mA | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm |