Part Details for 672D128H6R3DS5C by Vishay Intertechnologies
Overview of 672D128H6R3DS5C by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D128H6R3DS5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9503
|
Newark | 1200Uf 6.3V 12.5X42.5 105 Rad |Vishay 672D128H6R3DS5C Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $6.1700 | Buy Now |
DISTI #
672D128H6R3DS5C
|
Avnet Americas | 1200UF 6.3V 12.5X42.5 105 C RAD - Bulk (Alt: 672D128H6R3DS5C) RoHS: Not Compliant Min Qty: 265 Package Multiple: 265 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6737 / $5.9373 | Buy Now |
DISTI #
75-672D128H6R3DS5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM RoHS: Not Compliant | 0 |
|
$5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 265 Package Multiple: 265 | 0 |
|
$4.6200 | Buy Now |
DISTI #
672D128H6R3DS5C
|
Avnet Americas | 1200UF 6.3V 12.5X42.5 105 C RAD - Bulk (Alt: 672D128H6R3DS5C) RoHS: Not Compliant Min Qty: 265 Package Multiple: 265 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6737 / $5.9373 | Buy Now |
Part Details for 672D128H6R3DS5C
672D128H6R3DS5C CAD Models
672D128H6R3DS5C Part Data Attributes:
|
672D128H6R3DS5C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
672D128H6R3DS5C
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 100% +Tol, 10% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, CAN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |