Part Details for 672D156H200DT5C by Vishay Intertechnologies
Overview of 672D156H200DT5C by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D156H200DT5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7754
|
Newark | 15Uf 200V 12.5X33.5 105 Rad |Vishay 672D156H200DT5C RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $5.8000 | Buy Now |
DISTI #
672D156H200DT5C
|
Avnet Americas | 15uF 200V 12.5x33.5 105?C Rad - Bulk (Alt: 672D156H200DT5C) RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8975 / $5.5244 | Buy Now |
DISTI #
75-672D156H200DT5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15UF 200V -10+50% RoHS: Not Compliant | 0 |
|
$5.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 235 Lead time: 28 Weeks | 0 |
|
$5.2300 | Buy Now |
Part Details for 672D156H200DT5C
672D156H200DT5C CAD Models
672D156H200DT5C Part Data Attributes
|
672D156H200DT5C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
672D156H200DT5C
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 100% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |