Part Details for 672D157F015CG4D by Vishay Intertechnologies
Overview of 672D157F015CG4D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D157F015CG4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9505
|
Newark | 150Uf 15V 10X20 105 Rad |Vishay 672D157F015CG4D RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.1100 | Buy Now |
DISTI #
672D157F015CG4D
|
Avnet Americas | 150uF 15V 10x20 105°C Rad - Bulk (Alt: 672D157F015CG4D) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5863 / $4.0453 | Buy Now |
DISTI #
75-672D157F015CG4D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM RoHS: Not Compliant | 0 |
|
$4.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 28 Weeks | 0 |
|
$3.8300 | Buy Now |