Part Details for 672D336F100DM4D by Vishay Intertechnologies
Overview of 672D336F100DM4D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D336F100DM4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9534
|
Newark | 33Uf 100V 12.5X26.5 105 Rad |Vishay 672D336F100DM4D Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.6800 | Buy Now |
DISTI #
672D336F100DM4D
|
Avnet Americas | Cap Aluminum 33uF 100V -10% to 50% (13 X 28mm) Radial Aluminum Cylindrical Can 5mm 105°C Bulk - Bulk (Alt: 672D336F100DM4D) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3065 / $5.4709 | Buy Now |
DISTI #
75-672D336F100DM4D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM RoHS: Not Compliant | 0 |
|
$4.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks | 0 |
|
$4.2600 | Buy Now |
Part Details for 672D336F100DM4D
672D336F100DM4D CAD Models
672D336F100DM4D Part Data Attributes
|
672D336F100DM4D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
672D336F100DM4D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.55 mΩ | |
JESD-609 Code | e0 | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 720 mA | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm |
Alternate Parts for 672D336F100DM4D
This table gives cross-reference parts and alternative options found for 672D336F100DM4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 672D336F100DM4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
672D336F100DM5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 672D336F100DM4D vs 672D336F100DM5D |