Part Details for 672D397H040ET5J by Vishay Intertechnologies
Overview of 672D397H040ET5J by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D397H040ET5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9555
|
Newark | 390Uf 40V 16.1X33.4 105 Rad |Vishay 672D397H040ET5J Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1700 | Buy Now |
DISTI #
672D397H040ET5J
|
Avnet Americas | Cap Aluminum 390uF 40V -10% to 100% (16.5 X 36mm) Radial Aluminum Cylindrical Can 7.5mm 105°C - Bulk (Alt: 672D397H040ET5J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 404 |
|
$53.5200 | Buy Now |
DISTI #
75-672D397H040ET5J
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM RoHS: Not Compliant | 0 |
|
$58.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 | 0 |
|
$60.2300 | Buy Now |
DISTI #
672D397H040ET5J
|
Avnet Americas | Cap Aluminum 390uF 40V -10% to 100% (16.5 X 36mm) Radial Aluminum Cylindrical Can 7.5mm 105°C - Bulk (Alt: 672D397H040ET5J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 404 |
|
$53.5200 | Buy Now |