Part Details for 672D477H012DM5C by Vishay Sprague
Overview of 672D477H012DM5C by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D477H012DM5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672D477H012DM5C-ND
|
DigiKey | CAP ALUM 470UF 12V RADIAL TH Min Qty: 290 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7643 | Buy Now |
Part Details for 672D477H012DM5C
672D477H012DM5C CAD Models
672D477H012DM5C Part Data Attributes
|
672D477H012DM5C
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
672D477H012DM5C
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 12 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00226 mA | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 672D477H012DM5C
This table gives cross-reference parts and alternative options found for 672D477H012DM5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 672D477H012DM5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
672D477H012DM3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 100% +Tol, 10% -Tol, 470uF, | Vishay Intertechnologies | 672D477H012DM5C vs 672D477H012DM3C |
672D477H012DM5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 100% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 672D477H012DM5C vs 672D477H012DM5C |