There are no models available for this part yet.
Overview of 672D477H012DM5J by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 672D477H012DM5J by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
672D477H012DM5J-ND
|
DigiKey | CAP ALUM 470UF 12V RADIAL TH Min Qty: 900 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1588 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 64 |
|
$6.3000 / $10.5000 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 12V, 100% +TOL, 10% -TOL, 470UF, THROUGH HOLE MOUNT | 51 |
|
$9.4500 / $14.0000 | Buy Now |