Part Details for 672D687H020ET5C by Vishay Sprague
Overview of 672D687H020ET5C by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D687H020ET5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672D687H020ET5C-ND
|
DigiKey | CAP ALUM 680UF 20V RADIAL TH Min Qty: 225 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0608 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 36 |
|
$5.6000 / $12.0000 | Buy Now | |
|
Quest Components | 5 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for 672D687H020ET5C
672D687H020ET5C CAD Models
672D687H020ET5C Part Data Attributes
|
672D687H020ET5C
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
672D687H020ET5C
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |