Part Details for 672D825H100CC5C by Vishay Intertechnologies
Overview of 672D825H100CC5C by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D825H100CC5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7912
|
Newark | 8.2Uf 100V 10X13 105 Rad |Vishay 672D825H100CC5C Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.5500 | Buy Now |
DISTI #
672D825H100CC5C
|
Avnet Americas | 8.2UF 100V 10X13 105 C RAD - Bulk (Alt: 672D825H100CC5C) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4452 / $4.3767 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 28 Weeks | 0 |
|
$3.4100 | Buy Now |
Part Details for 672D825H100CC5C
672D825H100CC5C CAD Models
672D825H100CC5C Part Data Attributes
|
672D825H100CC5C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
672D825H100CC5C
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 100% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 8.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00086 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |