There are no models available for this part yet.
Overview of 67324-5R0 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 67324-5R0 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $129.4400 | Buy Now | ||
DISTI #
67324-5R0
|
TTI | Wirewound Resistors - Chassis Mount 5 OHM 5% 70W Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.2500 / $129.4400 | Buy Now |