Part Details for 673S3SS5L by Switchcraft Conxall
Overview of 673S3SS5L by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 673S3SS5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
673S3SS5L-ND
|
DigiKey | CBL 3POS FMALE TO FMALE 16.4' Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70936385
|
RS | Double ended straight 3 pole female/female snap with lock / 5m cable. | Conxall 673S3SS5L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0500 / $40.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9700 / $54.7600 | Buy Now |