Part Details for 67404-834 by Amphenol FCi
Overview of 67404-834 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67404-834
67404-834 CAD Models
67404-834 Part Data Attributes
|
67404-834
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67404-834
Amphenol FCi
Board Connector, 34 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67404-834
This table gives cross-reference parts and alternative options found for 67404-834. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67404-834, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65043-068 | Board Connector, 34 Contact(s), 2 Row(s), Female | Amphenol FCi | 67404-834 vs 65043-068 |
1-102056-7 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 67404-834 vs 1-102056-7 |
66431-234 | Board Connector, 34 Contact(s), 2 Row(s), Female | Amphenol FCi | 67404-834 vs 66431-234 |
66431-734 | Board Connector, 34 Contact(s), 2 Row(s), Female | Amphenol FCi | 67404-834 vs 66431-734 |
1-86450-4 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 67404-834 vs 1-86450-4 |
66431-934 | Board Connector, 34 Contact(s), 2 Row(s), Female | Amphenol FCi | 67404-834 vs 66431-934 |
PS-34SM-D4P1-1C | Board Connector, 34 Contact(s), 2 Row(s), Female, Receptacle | Japan Aviation Electronics Industry Limited | 67404-834 vs PS-34SM-D4P1-1C |
9834-PSM0 | Board Connector, 34 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | 67404-834 vs 9834-PSM0 |
66431-534 | Board Connector, 34 Contact(s), 2 Row(s), Female | Amphenol FCi | 67404-834 vs 66431-534 |
9834-NLMR | Board Connector, 34 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | 67404-834 vs 9834-NLMR |