Part Details for 6745 by Pomona Electronics
Overview of 6745 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL267452IHZ-T | Renesas Electronics Corporation | 12-Bit, 555kSPS SAR ADC | |
ISL267450IBZ | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs |
Price & Stock for 6745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8345
|
Newark | Rf/Coaxial Bnc Bulkhead Jack Str 75 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 6745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-1153-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$6.4876 / $6.6900 | Buy Now |
DISTI #
565-6745
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC (F) BULKHEAD RECEPTACLE, 75 OHM RoHS: Compliant | 7 |
|
$6.4900 / $6.7900 | Buy Now |
DISTI #
70197158
|
RS | Connector Broadcast 75 Ohms Bulkhead BNC Gold Female Brass PTFE Gold | Pomona Electronics 6745 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $7.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
35145.1
|
TestEquity LLC | Pomona 6745 BNC (Female) Bulkhead Receptacle, 75 Ohms, 500 V, Brass, PTFE | 0 |
|
$7.9900 | Buy Now |
Part Details for 6745
6745 CAD Models
6745 Part Data Attributes
|
6745
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6745
Pomona Electronics
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |