Part Details for 67477-055LF by Amphenol Communications Solutions
Overview of 67477-055LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-055LF | Amphenol Communications Solutions | 10046971-055LF-PEC VT 2*35P | |
67477-018LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 36 positions, 2.54mm (.100in) Pitch. | |
51939-1055LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 4S 2ACP Right Angle Header. |
Part Details for 67477-055LF
67477-055LF CAD Models
67477-055LF Part Data Attributes
|
67477-055LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67477-055LF
Amphenol Communications Solutions
Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67477-055LF
This table gives cross-reference parts and alternative options found for 67477-055LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67477-055LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67288-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67477-055LF vs 67288-555 |
66924-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67477-055LF vs 66924-555 |
66927-055 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67477-055LF vs 66927-055 |
67222-055 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67477-055LF vs 67222-055 |
67477-555LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67477-055LF vs 67477-555LF |
67233-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67477-055LF vs 67233-555 |
67288-055LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67477-055LF vs 67288-055LF |
3-531841-4 | 110 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 67477-055LF vs 3-531841-4 |
89883-355H | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 67477-055LF vs 89883-355H |
91091-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67477-055LF vs 91091-555 |