-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1380
|
Newark | Molex |Molex 67489-7005 (Alternate Part Number: 822348238460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Conn SATA F 7 POS 1.27mm Solder ST Cable Mount 7 Terminal 1 Port Tray |
834 Partner Stock |
|
$0.3710 / $0.6163 | Buy Now |
DISTI #
Molex 67489-7005
|
PEI Genesis | Telecom and Datacom Connector | 834 |
|
Buy Now | |
|
Master Electronics | Conn SATA F 7 POS 1.27mm Solder ST Cable Mount 7 Terminal 1 Port Tray |
834 Partner Stock |
|
$0.3710 / $0.6163 | Buy Now |
DISTI #
10195093
|
TestEquity LLC | Molex 67489-7005 1.27mm Pitch Serial ATA Signal Connector, Vertical, 0.38um Gold Plating, 7 Circuits, with Latch and Bump | 834 |
|
$0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67489-7005
Molex
Buy Now
Datasheet
|
Compare Parts:
67489-7005
Molex
Telecom and Datacom Connector, 7 Contact(s), Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 67489 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |