-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M1983
|
Newark | Header Connector,pcb Mount,recept,7 Contacts,pin,0.05 Pitch,surface Mount Terminal,guide Slot Rohs Compliant: Yes |Molex 67490-1220 (Alternate Part Number: 822348635672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.7850 | Buy Now |
|
Onlinecomponents.com | Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray RoHS: Compliant |
4846 Partner Stock |
|
$0.2546 / $0.4033 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 225 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 274 |
|
$0.3623 / $0.7764 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 14 |
|
$0.6496 / $0.8120 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 180 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 150 |
|
$0.6470 / $1.2940 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 28 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 67 |
|
$0.9418 / $1.8835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67490-1220
Molex
Buy Now
Datasheet
|
Compare Parts:
67490-1220
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS, TRAY PKG, SATA CONNECTOR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.157 inch | |
Body Depth | 0.455 inch | |
Body Length | 0.691 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |