67516-203LF
Description: Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, LEAD FREE

Overview of 67516-203LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
67516-203LF Amphenol Communications Solutions Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 3 Positions, 2.54mm (.100in) Pitch.
67516-206LF Amphenol Communications Solutions Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch.
67516-012LF Amphenol Communications Solutions Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch.

CAD Models for 67516-203LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67516-203LF by Amphenol FCi

67516-203LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
CLINCHER
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 67516-203LF
    Amphenol FCi
    Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67516-203LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67516-203LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 67516-203LF would you like to use for your alert(s)?
  • Please alert me when 67516-203LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67516-203LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67516-203LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67516-203LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67516-203LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67516-203LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: