Part Details for 67516-208LF by Amphenol Communications Solutions
Overview of 67516-208LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67516-208LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch. | |
67516-206LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch. | |
67516-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 67516-208LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K3821
|
Newark | Connector, Ffc/Fpc, 8Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Clincher 67516 Series, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 67516-208LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 546 |
|
$0.7490 | Buy Now |
DISTI #
609-67516-208LF-ND
|
DigiKey | CONN FFC RCPT 8POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
251 In Stock |
|
$2.2126 / $5.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | Clincher&trade, Flex Connectors - Receptacle Assembly - Single Row - 8 Positions - 2.54mm (.100in) Pitch. RoHS: Compliant | 0 |
|
$2.2700 / $3.3000 | Buy Now |
DISTI #
C1S227402448164
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 1119 |
|
$2.7100 | Buy Now |
Part Details for 67516-208LF
67516-208LF CAD Models
67516-208LF Part Data Attributes
|
67516-208LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67516-208LF
Amphenol Communications Solutions
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CLINCHER | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67516-208LF
This table gives cross-reference parts and alternative options found for 67516-208LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67516-208LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67516-208 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | Amphenol FCi | 67516-208LF vs 67516-208 |
67516-208LF | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, LEAD FREE | Amphenol FCi | 67516-208LF vs 67516-208LF |