Part Details for 67516-212LF by Amphenol Corporation
Overview of 67516-212LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67516-212LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch. | |
67516-206LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch. | |
67516-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 67516-212LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67516-212LF
|
Avnet Americas | Conn Clincher RCP 12 POS 2.54mm IDT ST Cable Mount Tray - Trays (Alt: 67516-212LF) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Container: Tray | 0 |
|
RFQ |