-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3473
|
Newark | Usb Conn, 2.0, Usb Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Product Range:67643 Series Rohs Compliant: Yes |Molex 67643-0910 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0800 / $1.7700 | Buy Now |
DISTI #
26AC8525
|
Newark | Usb A Rcpt Sgl Ra Thru Hole W/O Flg L/F Rohs Compliant: Yes |Molex 67643-0910 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 | Buy Now |
DISTI #
0676430910
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0676430910) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray | 678 |
|
$0.8134 | Buy Now |
DISTI #
538-67643-0910
|
Mouser Electronics | USB Connectors RA AU BLK RCPT W/O UPPER FLANGE RoHS: Compliant | 1361 |
|
$0.8240 / $1.3500 | Buy Now |
DISTI #
71464625
|
RS | USB A RCPT SGL RA THRU HOLE W/O FLG L/F | Molex Incorporated 67643-0910 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.4700 | RFQ |
|
Onlinecomponents.com | Universal Serial Bus (USB) Shielded I/O Receptacle Right Angle Type A Black RoHS: Compliant |
12792 Partner Stock |
|
$0.7600 / $0.9360 | Buy Now |
DISTI #
77311973
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 150 Package Multiple: 1 | Americas - 22552 |
|
$0.5270 / $0.8387 | Buy Now |
DISTI #
65679795
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 69 Package Multiple: 1 | Americas - 10189 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
77779845
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 80 Package Multiple: 1 | Americas - 9711 |
|
$0.7778 / $1.0500 | Buy Now |
DISTI #
69118186
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 250 Package Multiple: 250 Date Code: 2229 | Americas - 3000 |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67643-0910
Molex
Buy Now
Datasheet
|
Compare Parts:
67643-0910
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHEILDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.282 inch | |
Body Depth | 0.601 inch | |
Body Length | 0.567 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.00576 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
This table gives cross-reference parts and alternative options found for 67643-0910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67643-0910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67643-2010 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, | Molex | 67643-0910 vs 67643-2010 |
67643-3911 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 67643-0910 vs 67643-3911 |