Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf/Coaxial Adapter, Bnc Plug-F Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:F, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Pomona 6779
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
5
|
|
$7.3900
|
Buy Now
|
|
|
DigiKey
|
CONN ADAPT BNC PLUG TO F JACK
Min Qty:
1
Lead time:
7 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$6.0000 / $6.2900
|
Buy Now
|
|
|
Mouser Electronics
|
RF Adapters - Between Series BNC (M) / F (F), 75 OHM
RoHS:
Compliant
|
38
|
|
$6.0000 / $6.2800
|
Buy Now
|
|
|
RS
|
Adapter, 75 Ohms BNC, Brass, Heat Treated Beryllium Copper, PTFE, 0.563 in. | Pomona Electronics 6779
RoHS:
Not Compliant
Min Qty:
5
Package Multiple:
1
Lead time:
1 Weeks, 0 Days
Container:
Bulk
|
10
|
-
5
$7.2000
-
50
$6.6200
-
125
$6.1900
|
$6.1900 / $7.2000
|
Buy Now
|
|
|
Onlinecomponents.com
|
Conn BNC-Type F Adapter PL/RCP 0Hz to 1.5GHz 75Ohm ST Gold
RoHS:
Compliant
|
5 In Stock
|
-
1
$7.3900
-
50
$7.0200
-
100
$6.8000
-
250
$6.6500
-
500
$6.5000
|
$6.5000 / $7.3900
|
Buy Now
|
|
|
TME
|
Adapter, -40÷65°C, BNC male,F socket, 75Ω, 31mm, straight
Min Qty:
1
|
0
|
|
$7.5200 / $8.0200
|
RFQ
|
|
|
Chip1Stop
|
Conn BNC-Type F Adapter PL/RCP 0Hz to 1.5GHz 75Ohm ST Gold
RoHS:
Compliant
|
6
|
|
$1.2310
|
Buy Now
|
|
|
Master Electronics
|
Conn BNC-Type F Adapter PL/RCP 0Hz to 1.5GHz 75Ohm ST Gold
RoHS:
Compliant
|
5 In Stock
|
-
1
$7.3900
-
50
$7.0200
-
100
$6.8000
-
250
$6.6500
-
500
$6.5000
|
$6.5000 / $7.3900
|
Buy Now
|
|
|
TestEquity LLC
|
Pomona 6779 BNC (M)/F (F), 75 Ohms, 500 V, 0-1.5 GHz, Brass, Tarnish Resistant, PTFE
|
0
|
|
$7.3900
|
Buy Now
|
Want to compare parts?
-
Pomona Electronics
RF Connector Adapter, BNC-F, Male-Female
VS
-