Part Details for 67837-618 by Amphenol FCi
Overview of 67837-618 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 67837-618
67837-618 CAD Models
67837-618 Part Data Attributes
|
67837-618
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67837-618
Amphenol FCi
Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67837-618
This table gives cross-reference parts and alternative options found for 67837-618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67837-618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66894-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67837-618 vs 66894-518 |
68005-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67837-618 vs 68005-518 |
67836-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67837-618 vs 67836-518 |
020183236100000 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Kyocera AVX Components | 67837-618 vs 020183236100000 |
67836-618 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67837-618 vs 67836-618 |