Part Details for 67848-509P by Amphenol Corporation
Overview of 67848-509P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67848-509P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67848-509P
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder RA SMD T/R - Bulk (Alt: 67848-509P) Min Qty: 1875 Package Multiple: 375 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-67848-509P
|
Mouser Electronics | Headers & Wire Housings Dubox, Board to Board connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double Row, 18 positions, 2.54mm (0.100in) Pitch. | 0 |
|
$3.6100 | Order Now |
DISTI #
67848-509P
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder RA SMD T/R - Bulk (Alt: 67848-509P) Min Qty: 1875 Package Multiple: 375 Container: Bulk | 0 |
|
RFQ |