There are no models available for this part yet.
Overview of 67898-619LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-619LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 38Position ,2.54mm (0.100in) Pitch.. | |
57102-F06-19LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 38 Positions - 2mm (0.079inch) - Vertical | |
51939-619LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Header, Solder To Board |
CAD Models for 67898-619LF by Amphenol FCi
Part Data Attributes for 67898-619LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
19
|
Alternate Parts for 67898-619LF
This table gives cross-reference parts and alternative options found for 67898-619LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-619LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-419LF | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 67898-619LF vs 67898-419LF |
222T19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 67898-619LF vs 222T19M16 |
89950-008LF | Board Connector, 19 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 67898-619LF vs 89950-008LF |
0878712319 | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 67898-619LF vs 0878712319 |
222YL19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 67898-619LF vs 222YL19M11 |
MINI9EF19000R3RS30.8 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ATI Electronique & Interconnecxions | 67898-619LF vs MINI9EF19000R3RS30.8 |
67898-419LF | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-619LF vs 67898-419LF |
ESQ-110-33-T-D-003 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 67898-619LF vs ESQ-110-33-T-D-003 |
1-794314-1 | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 67898-619LF vs 1-794314-1 |
MINI9EF19000C1Z30.8 | Board Connector, 19 Contact(s), 2 Row(s), Female, Solder Terminal | ATI Electronique & Interconnecxions | 67898-619LF vs MINI9EF19000C1Z30.8 |