Part Details for 67898-620LF by Amphenol Communications Solutions
Overview of 67898-620LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-620LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 40Position ,2.54mm (0.100in) Pitch.. | |
98414-G06-20LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical | |
69154-620LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 40 Position ,2.54mm (0.100in) Pitch. |
Part Details for 67898-620LF
67898-620LF CAD Models
67898-620LF Part Data Attributes
|
67898-620LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67898-620LF
Amphenol Communications Solutions
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 67898-620LF
This table gives cross-reference parts and alternative options found for 67898-620LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-620LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65892-206 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 67898-620LF vs 65892-206 |
65892-005 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67898-620LF vs 65892-005 |
10085176-610LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 67898-620LF vs 10085176-610LF |
TMM-6-L-20-3 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 67898-620LF vs TMM-6-L-20-3 |
65892-006 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67898-620LF vs 65892-006 |
65892-205 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67898-620LF vs 65892-205 |
TMM-6-L-20-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 67898-620LF vs TMM-6-L-20-2 |
67898-620LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-620LF vs 67898-620LF |
535959-3 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 67898-620LF vs 535959-3 |
67898-420LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-620LF vs 67898-420LF |