Part Details for 67898-644LF by Amphenol FCi
Overview of 67898-644LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67898-644LF
67898-644LF CAD Models
67898-644LF Part Data Attributes
|
67898-644LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67898-644LF
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for 67898-644LF
This table gives cross-reference parts and alternative options found for 67898-644LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-644LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-444 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 67898-644LF vs 67898-444 |
91615-422AN | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 67898-644LF vs 91615-422AN |
65892-014 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 67898-644LF vs 65892-014 |
95290-422KLF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 67898-644LF vs 95290-422KLF |
68622-322LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-644LF vs 68622-322LF |
95242-322LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 67898-644LF vs 95242-322LF |
65892-114 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67898-644LF vs 65892-114 |
7-147102-2 | CONNECTOR, 44 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 67898-644LF vs 7-147102-2 |
65892-213 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67898-644LF vs 65892-213 |
91615-422BN | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 67898-644LF vs 91615-422BN |