Part Details for 678D338M6R3DS3D by Vishay Sprague
Overview of 678D338M6R3DS3D by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D338M6R3DS3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678D338M6R3DS3D-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V RADIAL Min Qty: 261 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2407 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 56 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for 678D338M6R3DS3D
678D338M6R3DS3D CAD Models
678D338M6R3DS3D Part Data Attributes
|
678D338M6R3DS3D
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
678D338M6R3DS3D
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.067 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.6237 mA | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1169 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D338M6R3DS3D
This table gives cross-reference parts and alternative options found for 678D338M6R3DS3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D338M6R3DS3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D338M6R3DS3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, RADIAL LEADED | Vishay Intertechnologies | 678D338M6R3DS3D vs 678D338M6R3DS3D |