Part Details for 678D827M050EU3C by Barker Microfarads (BMI)
Overview of 678D827M050EU3C by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 678D827M050EU3C
678D827M050EU3C CAD Models
678D827M050EU3C Part Data Attributes:
|
678D827M050EU3C
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
678D827M050EU3C
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 94 mΩ | |
Leakage Current | 0.41 mA | |
Manufacturer Series | 678D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 678D827M050EU3C
This table gives cross-reference parts and alternative options found for 678D827M050EU3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D827M050EU3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D827M050FR3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D827M050EU3C vs 678D827M050FR3C |
LXZ50VB820MK35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 678D827M050EU3C vs LXZ50VB820MK35 |
ELXY500EFM821MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 678D827M050EU3C vs ELXY500EFM821MK40S |
678D827M050EU4O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 678D827M050EU3C vs 678D827M050EU4O |
UPW1H821MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 678D827M050EU3C vs UPW1H821MHH6TN |
50GXB820MCA16X25.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT | Rubycon Corporation | 678D827M050EU3C vs 50GXB820MCA16X25.5 |
ELXZ500ETA821MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 678D827M050EU3C vs ELXZ500ETA821MK35S |
ELXZ500ETB821MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 678D827M050EU3C vs ELXZ500ETB821MM20S |
301R821M050LQ8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 678D827M050EU3C vs 301R821M050LQ8 |
B41042A6827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 678D827M050EU3C vs B41042A6827M000 |